
E2E-X10Y1-US | |
|---|---|
DigiKey Part Number | Z1655-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10Y1-US |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,4,6,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 466,51000 Kč | 3 466,51 Kč |
| 5 | 3 235,89000 Kč | 16 179,45 Kč |
| 10 | 3 149,98500 Kč | 31 499,85 Kč |
| 25 | 3 047,11400 Kč | 76 177,85 Kč |
| 50 | 2 976,68480 Kč | 148 834,24 Kč |
| Unit Price without VAT: | 3 466,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 194,47710 Kč |

