
E2E-X10MB1D18 2M | |
|---|---|
DigiKey Part Number | Z13086-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MB1D18 2M |
Description | SENSOR INDUCT 10MM PNP M18 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,52000 Kč | 1 824,52 Kč |
| 5 | 1 691,22000 Kč | 8 456,10 Kč |
| 10 | 1 641,58200 Kč | 16 415,82 Kč |
| 25 | 1 582,18240 Kč | 39 554,56 Kč |
| 50 | 1 541,51360 Kč | 77 075,68 Kč |
| 100 | 1 504,18960 Kč | 150 418,96 Kč |
| Unit Price without VAT: | 1 824,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,66920 Kč |

