Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-S04SR8-WC-C1 2M

DigiKey Part Number
Z9169-ND
Manufacturer
Manufacturer Product Number
E2E-S04SR8-WC-C1 2M
Description
SENSOR PROX INDUCT 0.8MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
EDA/CAD Models
E2E-S04SR8-WC-C1 2M Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.031" (0.8mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M4
Response Frequency
5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 085,31000 Kč2 085,31 Kč
51 936,60400 Kč9 683,02 Kč
101 918,16700 Kč19 181,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 085,31000 Kč
Unit Price with VAT:2 523,22510 Kč