
| E2E-S04SR8-WC-B1 2M | |
|---|---|
| DigiKey Part Number | Z9167-ND | 
| Manufacturer | |
| Manufacturer Product Number | E2E-S04SR8-WC-B1 2M | 
| Description | SENSOR PROX INDUCT 0.8MM CYLIND | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M4 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | E2E-S04SR8-WC-B1 2M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.031" (0.8mm) | |
| Output Type | PNP-NO, 3-Wire | |
| Response Frequency | 5kHz | |
| Shielding | Shielded | |
| Material - Body | Stainless Steel | |
| Voltage - Supply | 10V ~ 30V | |
| Termination Style | Cable Leads | |
| Operating Temperature | -25°C ~ 70°C | |
| Ingress Protection | IP67 | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M4 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 036,49000 Kč | 2 036,49 Kč | 
| 5 | 1 891,01600 Kč | 9 455,08 Kč | 
| 10 | 1 836,83700 Kč | 18 368,37 Kč | 
| 25 | 1 772,00560 Kč | 44 300,14 Kč | 
| 50 | 1 727,60540 Kč | 86 380,27 Kč | 
| 100 | 1 686,85690 Kč | 168 685,69 Kč | 
| Unit Price without VAT: | 2 036,49000 Kč | 
|---|---|
| Unit Price with VAT: | 2 464,15290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic