
E2E-C04S12-WC-C1 2M | |
|---|---|
DigiKey Part Number | Z5679-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-WC-C1 2M |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-WC-C1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,42000 Kč | 2 077,42 Kč |
| 5 | 1 929,23200 Kč | 9 646,16 Kč |
| 10 | 1 874,01800 Kč | 18 740,18 Kč |
| 25 | 1 807,94240 Kč | 45 198,56 Kč |
| 50 | 1 762,69760 Kč | 88 134,88 Kč |
| 100 | 1 721,18060 Kč | 172 118,06 Kč |
| Unit Price without VAT: | 2 077,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,67820 Kč |


