
E2B-S08LS02-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z4086-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LS02-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LS02-WP-B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,73000 Kč | 928,73 Kč |
| 5 | 855,17800 Kč | 4 275,89 Kč |
| 10 | 827,77000 Kč | 8 277,70 Kč |
| 25 | 794,98280 Kč | 19 874,57 Kč |
| 50 | 772,53920 Kč | 38 626,96 Kč |
| 100 | 751,94810 Kč | 75 194,81 Kč |
| Unit Price without VAT: | 928,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,76330 Kč |




