
E2B-S08LS02-MC-C1 | |
|---|---|
DigiKey Part Number | Z4095-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LS02-MC-C1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LS02-MC-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,48000 Kč | 948,48 Kč |
| 5 | 873,13800 Kč | 4 365,69 Kč |
| 10 | 845,02300 Kč | 8 450,23 Kč |
| 25 | 811,43840 Kč | 20 285,96 Kč |
| 50 | 788,44560 Kč | 39 422,28 Kč |
| 100 | 767,34880 Kč | 76 734,88 Kč |
| Unit Price without VAT: | 948,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,66080 Kč |


