E2B-S08KS02-MC-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08KS02-MC-C2

DigiKey Part Number
Z4085-ND
Manufacturer
Manufacturer Product Number
E2B-S08KS02-MC-C2
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08KS02-MC-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Factory Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1689,60000 Kč689,60 Kč
5632,80600 Kč3 164,03 Kč
10611,67100 Kč6 116,71 Kč
25586,40240 Kč14 660,06 Kč
50569,11620 Kč28 455,81 Kč
100553,25930 Kč55 325,93 Kč
Manufacturers Standard Package
Unit Price without VAT:689,60000 Kč
Unit Price with VAT:834,41600 Kč