Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08KS02-MC-B2

DigiKey Part Number
Z4084-ND
Manufacturer
Manufacturer Product Number
E2B-S08KS02-MC-B2
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08KS02-MC-B2 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1.5kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,09000 Kč755,09 Kč
5693,18600 Kč3 465,93 Kč
10670,19300 Kč6 701,93 Kč
25642,69000 Kč16 067,25 Kč
50623,86740 Kč31 193,37 Kč
100606,59440 Kč60 659,44 Kč
Manufacturers Standard Package
Unit Price without VAT:755,09000 Kč
Unit Price with VAT:913,65890 Kč