
E2B-S08KN04-MC-C1 | |
|---|---|
DigiKey Part Number | Z4107-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08KN04-MC-C1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08KN04-MC-C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,09000 Kč | 755,09 Kč |
| 5 | 693,18600 Kč | 3 465,93 Kč |
| 10 | 670,19300 Kč | 6 701,93 Kč |
| 25 | 642,69000 Kč | 16 067,25 Kč |
| 50 | 623,86740 Kč | 31 193,37 Kč |
| 100 | 606,59440 Kč | 60 659,44 Kč |
| Unit Price without VAT: | 755,09000 Kč |
|---|---|
| Unit Price with VAT: | 913,65890 Kč |


