Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08KN04-MC-B2

DigiKey Part Number
Z4108-ND
Manufacturer
Manufacturer Product Number
E2B-S08KN04-MC-B2
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08KN04-MC-B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,09000 Kč755,09 Kč
5693,18600 Kč3 465,93 Kč
10670,19300 Kč6 701,93 Kč
25642,69000 Kč16 067,25 Kč
50623,86740 Kč31 193,37 Kč
100606,59440 Kč60 659,44 Kč
Manufacturers Standard Package
Unit Price without VAT:755,09000 Kč
Unit Price with VAT:913,65890 Kč