
E2B-M12LS04-M1-C2 | |
|---|---|
DigiKey Part Number | Z4145-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LS04-M1-C2 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LS04-M1-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,36000 Kč | 853,36 Kč |
| 5 | 784,57000 Kč | 3 922,85 Kč |
| 10 | 758,95200 Kč | 7 589,52 Kč |
| 25 | 728,33680 Kč | 18 208,42 Kč |
| 50 | 707,38060 Kč | 35 369,03 Kč |
| 100 | 688,14860 Kč | 68 814,86 Kč |
| Unit Price without VAT: | 853,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,56560 Kč |



