
E2B-M12LN08-M1-B1 | |
|---|---|
DigiKey Part Number | Z4166-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LN08-M1-B1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LN08-M1-B1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 800Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,36000 Kč | 853,36 Kč |
| 5 | 784,57000 Kč | 3 922,85 Kč |
| 10 | 758,95200 Kč | 7 589,52 Kč |
| 25 | 728,33680 Kč | 18 208,42 Kč |
| 50 | 707,38060 Kč | 35 369,03 Kč |
| 100 | 688,14860 Kč | 68 814,86 Kč |
| Unit Price without VAT: | 853,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,56560 Kč |




