E2B-M12KN08-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M12KN08-WP-B1 5M

DigiKey Part Number
Z4147-ND
Manufacturer
Manufacturer Product Number
E2B-M12KN08-WP-B1 5M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2B-M12KN08-WP-B1 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1889,78000 Kč889,78 Kč
5818,97200 Kč4 094,86 Kč
10792,55400 Kč7 925,54 Kč
25760,97440 Kč19 024,36 Kč
50739,36020 Kč36 968,01 Kč
100719,52270 Kč71 952,27 Kč
Manufacturers Standard Package
Unit Price without VAT:889,78000 Kč
Unit Price with VAT:1 076,63380 Kč