
E2A-S08KS02-WP-B1 2M | |
|---|---|
DigiKey Part Number | Z3135-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KS02-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08KS02-WP-B1 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 32V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1.5kHz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,31000 Kč | 2 085,31 Kč |
| 5 | 1 936,60400 Kč | 9 683,02 Kč |
| 10 | 1 918,16700 Kč | 19 181,67 Kč |
| Unit Price without VAT: | 2 085,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,22510 Kč |


