
E2A-S08KS02-M5-B2 | |
|---|---|
DigiKey Part Number | Z3438-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KS02-M5-B2 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08KS02-M5-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,39000 Kč | 2 377,39 Kč |
| 5 | 2 210,96600 Kč | 11 054,83 Kč |
| 10 | 2 148,91000 Kč | 21 489,10 Kč |
| 25 | 2 074,62920 Kč | 51 865,73 Kč |
| 50 | 2 023,78480 Kč | 101 189,24 Kč |
| 100 | 1 977,10440 Kč | 197 710,44 Kč |
| Unit Price without VAT: | 2 377,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,64190 Kč |



