
D5B-5013 | |
|---|---|
DigiKey Part Number | Z12035-ND |
Manufacturer | |
Manufacturer Product Number | D5B-5013 |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5B-5013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Domed | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 701,81000 Kč | 2 701,81 Kč |
| 10 | 2 236,87500 Kč | 22 368,75 Kč |
| 25 | 2 074,75360 Kč | 51 868,84 Kč |
| 50 | 1 959,86940 Kč | 97 993,47 Kč |
| 100 | 1 852,02360 Kč | 185 202,36 Kč |
| Unit Price without VAT: | 2 701,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,19010 Kč |

