
D5B-5011 | |
|---|---|
DigiKey Part Number | Z12034-ND |
Manufacturer | |
Manufacturer Product Number | D5B-5011 |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5B-5011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Domed | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 443,96000 Kč | 2 443,96 Kč |
| 10 | 2 023,28300 Kč | 20 232,83 Kč |
| 25 | 1 876,66680 Kč | 46 916,67 Kč |
| 50 | 1 772,74780 Kč | 88 637,39 Kč |
| 100 | 1 674,49600 Kč | 167 449,60 Kč |
| Unit Price without VAT: | 2 443,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 957,19160 Kč |

