
D4SL-N3NFG-D | |
|---|---|
DigiKey Part Number | Z6037-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N3NFG-D |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NC/1NO x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N3NFG-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 964,60000 Kč | 9 964,60 Kč |
| 5 | 8 690,02200 Kč | 43 450,11 Kč |
| 10 | 8 191,29900 Kč | 81 912,99 Kč |
| 25 | 7 574,34800 Kč | 189 358,70 Kč |
| Unit Price without VAT: | 9 964,60000 Kč |
|---|---|
| Unit Price with VAT: | 12 057,16600 Kč |


