
D4NS-9BF | |
|---|---|
DigiKey Part Number | Z6035-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-9BF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-9BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M12 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 489,87000 Kč | 3 489,87 Kč |
| 5 | 3 043,99600 Kč | 15 219,98 Kč |
| 10 | 2 869,56600 Kč | 28 695,66 Kč |
| 25 | 2 653,81120 Kč | 66 345,28 Kč |
| 50 | 2 501,08020 Kč | 125 054,01 Kč |
| Unit Price without VAT: | 3 489,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 222,74270 Kč |






