
D4NS-8BF | |
|---|---|
DigiKey Part Number | Z11174-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-8BF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-8BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 313,80000 Kč | 2 313,80 Kč |
| 5 | 2 018,26000 Kč | 10 091,30 Kč |
| 10 | 1 902,67500 Kč | 19 026,75 Kč |
| 25 | 1 759,69360 Kč | 43 992,34 Kč |
| 50 | 1 658,49300 Kč | 82 924,65 Kč |
| 100 | 1 562,89160 Kč | 156 289,16 Kč |
| Unit Price without VAT: | 2 313,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 799,69800 Kč |





