
D4NS-4FF | |
|---|---|
DigiKey Part Number | Z7342-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4FF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4FF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO (MBB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 130,05000 Kč | 2 130,05 Kč |
| 5 | 1 857,87400 Kč | 9 289,37 Kč |
| 10 | 1 751,48600 Kč | 17 514,86 Kč |
| 25 | 1 619,89000 Kč | 40 497,25 Kč |
| 50 | 1 526,74380 Kč | 76 337,19 Kč |
| 100 | 1 438,74860 Kč | 143 874,86 Kč |
| Unit Price without VAT: | 2 130,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 577,36050 Kč |





