



D4NS-4CF | |
|---|---|
DigiKey Part Number | Z4038-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4CF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4CF Models |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 929,34000 Kč | 1 929,34 Kč |
| 5 | 1 682,91400 Kč | 8 414,57 Kč |
| 10 | 1 586,54000 Kč | 15 865,40 Kč |
| 25 | 1 467,35120 Kč | 36 683,78 Kč |
| 50 | 1 382,99500 Kč | 69 149,75 Kč |
| 100 | 1 303,31650 Kč | 130 331,65 Kč |
| Unit Price without VAT: | 1 929,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 334,50140 Kč |








