
D4NS-4BF | |
|---|---|
DigiKey Part Number | Z5676-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4BF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 787,98000 Kč | 1 787,98 Kč |
| 5 | 1 559,64800 Kč | 7 798,24 Kč |
| 10 | 1 470,36400 Kč | 14 703,64 Kč |
| 25 | 1 359,92280 Kč | 33 998,07 Kč |
| 50 | 1 281,74740 Kč | 64 087,37 Kč |
| 100 | 1 207,90790 Kč | 120 790,79 Kč |
| Unit Price without VAT: | 1 787,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,45580 Kč |








