



D4NS-4AF-NPT | |
|---|---|
DigiKey Part Number | SW1414-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4AF-NPT |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4AF-NPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 094,97000 Kč | 2 094,97 Kč |
| 5 | 1 827,33000 Kč | 9 136,65 Kč |
| 10 | 1 722,67600 Kč | 17 226,76 Kč |
| 25 | 1 593,25280 Kč | 39 831,32 Kč |
| 50 | 1 501,63840 Kč | 75 081,92 Kč |
| 100 | 1 468,76810 Kč | 146 876,81 Kč |
| Unit Price without VAT: | 2 094,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 534,91370 Kč |





