
D4NS-4AD | |
|---|---|
DigiKey Part Number | Z6209-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4AD |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,25000 Kč | 2 507,25 Kč |
| 5 | 2 186,95000 Kč | 10 934,75 Kč |
| 10 | 2 061,67000 Kč | 20 616,70 Kč |
| 25 | 1 906,73480 Kč | 47 668,37 Kč |
| 50 | 1 797,06840 Kč | 89 853,42 Kč |
| 100 | 1 693,47080 Kč | 169 347,08 Kč |
| Unit Price without VAT: | 2 507,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 033,77250 Kč |





