
D4NS-1CF | |
|---|---|
DigiKey Part Number | Z7336-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-1CF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-1CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 911,66000 Kč | 1 911,66 Kč |
| 5 | 1 667,49400 Kč | 8 337,47 Kč |
| 10 | 1 572,01500 Kč | 15 720,15 Kč |
| 25 | 1 453,92680 Kč | 36 348,17 Kč |
| 50 | 1 370,34620 Kč | 68 517,31 Kč |
| 100 | 1 291,39380 Kč | 129 139,38 Kč |
| Unit Price without VAT: | 1 911,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 313,10860 Kč |





