D4NL-1AFG-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-4FFG-B

DigiKey Part Number
Z12632-ND
Manufacturer
Manufacturer Product Number
D4NL-4FFG-B
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NL-4FFG-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-2NC/1NO + DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 953,03000 Kč6 953,03 Kč
56 063,91600 Kč30 319,58 Kč
105 716,10600 Kč57 161,06 Kč
255 285,78960 Kč132 144,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6 953,03000 Kč
Unit Price with VAT:8 413,16630 Kč