
D4NL-4AFA-B | |
|---|---|
DigiKey Part Number | Z8124-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-4AFA-B |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NO/NC (DB/DM) x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-4AFA-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NO/NC (DB/DM) x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 446,94000 Kč | 7 446,94 Kč |
| 5 | 6 494,64000 Kč | 32 473,20 Kč |
| 10 | 6 122,07200 Kč | 61 220,72 Kč |
| 25 | 5 661,20360 Kč | 141 530,09 Kč |
| Unit Price without VAT: | 7 446,94000 Kč |
|---|---|
| Unit Price with VAT: | 9 010,79740 Kč |





