
D4NL-2DFA-B4 | |
|---|---|
DigiKey Part Number | SW1503-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2DFA-B4 |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2DFA-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NC x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 836,07000 Kč | 7 836,07 Kč |
| 5 | 6 833,92400 Kč | 34 169,62 Kč |
| 10 | 6 441,86800 Kč | 64 418,68 Kč |
| 25 | 5 956,83000 Kč | 148 920,75 Kč |
| Unit Price without VAT: | 7 836,07000 Kč |
|---|---|
| Unit Price with VAT: | 9 481,64470 Kč |





