



D4NL-2AFA-B4 | |
|---|---|
DigiKey Part Number | Z12630-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2AFA-B4 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2AFA-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 051,05000 Kč | 8 051,05 Kč |
| 5 | 7 021,52200 Kč | 35 107,61 Kč |
| 10 | 6 618,69600 Kč | 66 186,96 Kč |
| 25 | 6 120,37960 Kč | 153 009,49 Kč |
| Unit Price without VAT: | 8 051,05000 Kč |
|---|---|
| Unit Price with VAT: | 9 741,77050 Kč |





