



D4NL-1DFA-BS | |
|---|---|
DigiKey Part Number | Z6406-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1DFA-BS |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NC x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1DFA-BS Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size PG13.5 |
Type Solenoid Release | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 180,97000 Kč | 7 180,97 Kč |
| 5 | 6 262,69800 Kč | 31 313,49 Kč |
| 10 | 5 903,44100 Kč | 59 034,41 Kč |
| 25 | 5 459,03560 Kč | 136 475,89 Kč |
| Unit Price without VAT: | 7 180,97000 Kč |
|---|---|
| Unit Price with VAT: | 8 688,97370 Kč |






