Solenoid Release Interlock DPST-NC x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Release Interlock DPST-NC x 2
D4NL-1DFA-B
D4NL-1DFA-B

D4NL-1DFA-B

DigiKey Part Number
SW1461-ND
Manufacturer
Manufacturer Product Number
D4NL-1DFA-B
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NC x 2
Datasheet
 Datasheet
EDA/CAD Models
D4NL-1DFA-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NC x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 446,94000 Kč7 446,94 Kč
56 494,64000 Kč32 473,20 Kč
106 122,07200 Kč61 220,72 Kč
255 661,20360 Kč141 530,09 Kč
Manufacturers Standard Package
Unit Price without VAT:7 446,94000 Kč
Unit Price with VAT:9 010,79740 Kč