
D4N-4A32R | |
|---|---|
DigiKey Part Number | Z7283-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4A32R |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4A32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Reset Function | |
Operating Force | 1101gf | |
Release Force | - | |
Operating Position | 1.748" (44.4mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 757,11000 Kč | 1 757,11 Kč |
| 5 | 1 532,64400 Kč | 7 663,22 Kč |
| 10 | 1 444,89300 Kč | 14 448,93 Kč |
| 25 | 1 336,36320 Kč | 33 409,08 Kč |
| 50 | 1 259,55240 Kč | 62 977,62 Kč |
| 100 | 1 186,99170 Kč | 118 699,17 Kč |
| Unit Price without VAT: | 1 757,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 126,10310 Kč |


