
D4N-4172 | |
|---|---|
DigiKey Part Number | Z11998-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4172 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 82gf | |
Operating Position | 1.063" (27.0mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,55000 Kč | 840,55 Kč |
| 5 | 733,29200 Kč | 3 666,46 Kč |
| 10 | 691,33800 Kč | 6 913,38 Kč |
| 25 | 639,45640 Kč | 15 986,41 Kč |
| 50 | 602,74340 Kč | 30 137,17 Kč |
| 100 | 568,07360 Kč | 56 807,36 Kč |
| Unit Price without VAT: | 840,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,06550 Kč |

