
D4N-1131 | |
|---|---|
DigiKey Part Number | SW1496-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1131 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 663gf | |
Release Force | 153gf | |
Operating Position | 0.715" (18.2mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 10 | 557,83300 Kč | 5 578,33 Kč |
| 25 | 517,43280 Kč | 12 935,82 Kč |
| 50 | 488,81660 Kč | 24 440,83 Kč |
| 100 | 461,77120 Kč | 46 177,12 Kč |
| 250 | 428,25840 Kč | 107 064,60 Kč |
| 500 | 417,65022 Kč | 208 825,11 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |

