
D4N-1120 | |
|---|---|
DigiKey Part Number | SW1272-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1120 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | 14° | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,06000 Kč | 1 007,06 Kč |
| 5 | 878,43000 Kč | 4 392,15 Kč |
| 10 | 828,18200 Kč | 8 281,82 Kč |
| 25 | 766,02400 Kč | 19 150,60 Kč |
| 50 | 722,02880 Kč | 36 101,44 Kč |
| 100 | 680,48220 Kč | 68 048,22 Kč |
| Unit Price without VAT: | 1 007,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,54260 Kč |

