
D4MC-5020 | |
|---|---|
DigiKey Part Number | Z2729-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-5020 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4MC-5020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 600gf | |
Release Force | 100gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,24000 Kč | 1 486,24 Kč |
| 10 | 1 230,50400 Kč | 12 305,04 Kč |
| 25 | 1 141,36720 Kč | 28 534,18 Kč |
| 50 | 1 078,20120 Kč | 53 910,06 Kč |
| 100 | 1 018,48490 Kč | 101 848,49 Kč |
| Unit Price without VAT: | 1 486,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,35040 Kč |


