
D4MC-2020 | |
|---|---|
DigiKey Part Number | Z2727-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-2020 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4MC-2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 300gf | |
Release Force | 40gf | |
Operating Position | 1.575" (40.0mm) | |
Pretravel | - | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,88000 Kč | 1 036,88 Kč |
| 10 | 858,41900 Kč | 8 584,19 Kč |
| 25 | 796,25240 Kč | 19 906,31 Kč |
| 50 | 752,20300 Kč | 37 610,15 Kč |
| 100 | 710,55760 Kč | 71 055,76 Kč |
| 300 | 663,09023 Kč | 198 927,07 Kč |
| Unit Price without VAT: | 1 036,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,62480 Kč |

