
D4MC-1020 | |
|---|---|
DigiKey Part Number | Z7221-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-1020 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4MC-1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 260gf | |
Release Force | 35gf | |
Operating Position | 0.984" (25.0mm) | |
Pretravel | - | |
Differential Travel | 0.065" (1.7mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,42000 Kč | 930,42 Kč |
| 10 | 770,24900 Kč | 7 702,49 Kč |
| 25 | 714,46960 Kč | 17 861,74 Kč |
| 50 | 674,95140 Kč | 33 747,57 Kč |
| 100 | 637,58750 Kč | 63 758,75 Kč |
| 250 | 591,29612 Kč | 147 824,03 Kč |
| Unit Price without VAT: | 930,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,80820 Kč |

