
D4GS-N4T-5 | |
|---|---|
DigiKey Part Number | Z9034-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N4T-5 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Cable Leads |
Packaging Bulk | Features Cable Length 5m |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-NC | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 750mA (AC) | Base Product Number |
Voltage Rating 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 325,51000 Kč | 5 325,51 Kč |
| 5 | 4 644,80000 Kč | 23 224,00 Kč |
| 10 | 4 378,50300 Kč | 43 785,03 Kč |
| 25 | 4 049,04440 Kč | 101 226,11 Kč |
| 50 | 3 815,84900 Kč | 190 792,45 Kč |
| Unit Price without VAT: | 5 325,51000 Kč |
|---|---|
| Unit Price with VAT: | 6 443,86710 Kč |




