
D4GS-N3R | |
|---|---|
DigiKey Part Number | Z9033-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N3R |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D4GS-N3R Models |
Category | Voltage Rating 240VAC |
Manufacturer Omron Automation and Safety | Holding Force 6kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Features Cable Length 1m |
Type Non-Locking | Operating Temperature -30°C ~ 70°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 750mA (AC) | Approval Agency CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 669,40000 Kč | 3 669,40 Kč |
| 5 | 3 200,47400 Kč | 16 002,37 Kč |
| 10 | 3 017,07700 Kč | 30 170,77 Kč |
| 25 | 2 790,19760 Kč | 69 754,94 Kč |
| 50 | 2 629,60480 Kč | 131 480,24 Kč |
| Unit Price without VAT: | 3 669,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 439,97400 Kč |




