
D4GS-N2T-5 | |
|---|---|
DigiKey Part Number | Z9031-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N2T-5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 750mA (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 959,62000 Kč | 4 959,62 Kč |
| 5 | 4 325,55800 Kč | 21 627,79 Kč |
| 10 | 4 077,59700 Kč | 40 775,97 Kč |
| 25 | 3 770,79640 Kč | 94 269,91 Kč |
| 50 | 3 553,62720 Kč | 177 681,36 Kč |
| Unit Price without VAT: | 4 959,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 001,14020 Kč |




