
D4GS-N1T | |
|---|---|
DigiKey Part Number | SW1406-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N1T |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4GS-N1T Models |
Category | Voltage Rating 240VAC |
Manufacturer Omron Automation and Safety | Holding Force 6kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Features Cable Length 1m |
Type Non-Locking | Operating Temperature -30°C ~ 70°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 750mA (AC) | Approval Agency CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,97000 Kč | 3 369,97 Kč |
| 5 | 2 939,46800 Kč | 14 697,34 Kč |
| 10 | 2 771,02200 Kč | 27 710,22 Kč |
| 25 | 2 562,67160 Kč | 64 066,79 Kč |
| 50 | 2 415,20680 Kč | 120 760,34 Kč |
| Unit Price without VAT: | 3 369,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 077,66370 Kč |




