
D4GS-N1R-5 | |
|---|---|
DigiKey Part Number | Z8325-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N1R-5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Cable Leads |
Packaging Bulk | Features Cable Length 5m |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 750mA (AC) | Base Product Number |
Voltage Rating 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 149,55000 Kč | 5 149,55 Kč |
| 5 | 4 491,26200 Kč | 22 456,31 Kč |
| 10 | 4 233,78500 Kč | 42 337,85 Kč |
| 25 | 3 915,25360 Kč | 97 881,34 Kč |
| 50 | 3 689,76860 Kč | 184 488,43 Kč |
| Unit Price without VAT: | 5 149,55000 Kč |
|---|---|
| Unit Price with VAT: | 6 230,95550 Kč |




