Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4GS-N1R-3

DigiKey Part Number
Z9030-ND
Manufacturer
Manufacturer Product Number
D4GS-N1R-3
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
6kgf
Manufacturer
Omron Automation and Safety
Actuator Type
Panel Disconnect
Series
Termination Style
Cable Leads
Packaging
Bulk
Features
Cable Length 3m
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Non-Locking
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NO/NC
Approval Agency
CCC, CE, cULus, TUV
Current Rating (Amps)
750mA (AC)
Base Product Number
Voltage Rating
240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 353,31000 Kč4 353,31 Kč
53 796,98400 Kč18 984,92 Kč
103 579,34000 Kč35 793,40 Kč
253 310,10800 Kč82 752,70 Kč
503 119,52580 Kč155 976,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4 353,31000 Kč
Unit Price with VAT:5 267,50510 Kč