Switch 4PST-2NO/2NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch 4PST-2NO/2NC Chassis Mount
Z6027-ND
Z6027-ND

D4F-320-5D

DigiKey Part Number
Z6027-ND
Manufacturer
Manufacturer Product Number
D4F-320-5D
Description
SWITCH SNAP ACTION 4PST 15A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4F-320-5D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
15A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
12°
Differential Travel
-
Overtravel
40°
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 071,71000 Kč7 071,71 Kč
56 167,40600 Kč30 837,03 Kč
105 813,63200 Kč58 136,32 Kč
255 376,01720 Kč134 400,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7 071,71000 Kč
Unit Price with VAT:8 556,76910 Kč