
D4F-320-1R | |
|---|---|
DigiKey Part Number | Z7216-ND |
Manufacturer | |
Manufacturer Product Number | D4F-320-1R |
Description | SWITCH SNAP ACTION 4PST 15A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-320-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 15A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 12° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 793,77000 Kč | 5 793,77 Kč |
| 5 | 5 053,00000 Kč | 25 265,00 Kč |
| 10 | 4 763,24900 Kč | 47 632,49 Kč |
| 25 | 4 404,80920 Kč | 110 120,23 Kč |
| 50 | 4 151,06940 Kč | 207 553,47 Kč |
| Unit Price without VAT: | 5 793,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 010,46170 Kč |

