
D4CC-2024 | |
|---|---|
DigiKey Part Number | Z11969-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-2024 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-2024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 580gf | |
Release Force | 150gf | |
Operating Position | - | |
Pretravel | 10° | |
Differential Travel | 3° | |
Overtravel | 50° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 349,66000 Kč | 5 349,66 Kč |
| 10 | 4 428,70900 Kč | 44 287,09 Kč |
| 25 | 4 107,52800 Kč | 102 688,20 Kč |
| 50 | 3 879,84240 Kč | 193 992,12 Kč |
| Unit Price without VAT: | 5 349,66000 Kč |
|---|---|
| Unit Price with VAT: | 6 473,08860 Kč |


