
D4CC-1042 | |
|---|---|
DigiKey Part Number | SW1363-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-1042 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-1042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Operating Position | 1.449" (36.8mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 509,53000 Kč | 4 509,53 Kč |
| 10 | 3 733,36000 Kč | 37 333,60 Kč |
| 25 | 3 462,65400 Kč | 86 566,35 Kč |
| 50 | 3 270,79540 Kč | 163 539,77 Kč |
| Unit Price without VAT: | 4 509,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 456,53130 Kč |

